Senaste sökningar

    Maxim Integrated MAX308ESE+ Multiplexer Single 8:1 5 to 30 V, 16-Pin SOIC

    RS-artikelnummer:
    190-5812
    Tillv. art.nr:
    MAX308ESE+
    Tillverkare / varumärke:
    Maxim Integrated
    Maxim Integrated
    Se kategorien
    84 I lager för avsändande samma dag
    Add to Basket
    Enheter

    Lagt till varukorgen

    Pris (ex. moms) Each

    136,31 kr

    (exkl. moms)

    170,39 kr

    (inkl. moms)

    EnheterPer unit
    1 - 9136,31 kr
    10 - 24125,15 kr
    25 - 99120,01 kr
    100 +118,70 kr
    Förpackningsalternativ:
    RS-artikelnummer:
    190-5812
    Tillv. art.nr:
    MAX308ESE+
    Tillverkare / varumärke:
    Maxim Integrated
    COO (Country of Origin):
    PH

    Datablad


    Lagstiftning och ursprungsland

    COO (Country of Origin):
    PH

    Produktdetaljer

    Guaranteed On-Resistance Match Between Channels, < 5Ω Max
    Low On-Resistance, < 100Ω Max
    Guaranteed Flat On-Resistance over Specified Signal Range, 7Ω Max
    Guarateed Low Charge Injection, < 10pC
    NO-Off Leakage Current < 5nA at +85°C
    COM-Off Leakage Current < 20nA at +85°C
    ESD Protection > 2000V
    Plug-In Upgrade for Industry-Standard DG408/DG409/DG508A/DG509A
    Single-Supply Operation (+5V to +30V)
    Bipolar-Supply Operation (±5V to ±20V)
    Low Power Consumption, < 300μW
    Rail-to-Rail Signal Handling
    TTL/CMOS-Logic Compatible
    Applications
    Audio-Signal Routing
    Automated Test Equipment (ATE)
    Battery-Powered Applications
    Communication Systems
    Guidance and Control Systems
    Heads-Up Displays
    Military Radios
    PBX, PABX
    Sample-and-Hold Circuits


    Specifikationer

    AttributeValue
    Mounting TypeSurface Mount
    Package TypeSO
    Pin Count16
    Dimensions10 x 4 x 1.5mm
    Minimum Operating Temperature-40 °C
    Maximum Operating Temperature+85 °C
    84 I lager för avsändande samma dag
    Add to Basket
    Enheter

    Lagt till varukorgen

    Pris (ex. moms) Each

    136,31 kr

    (exkl. moms)

    170,39 kr

    (inkl. moms)

    EnheterPer unit
    1 - 9136,31 kr
    10 - 24125,15 kr
    25 - 99120,01 kr
    100 +118,70 kr
    Förpackningsalternativ: