- RS-artikelnummer:
- 190-5012
- Tillv. art.nr:
- MAX313LCUE+
- Tillverkare / varumärke:
- Maxim Integrated
Denna produkt har utgått
- RS-artikelnummer:
- 190-5012
- Tillv. art.nr:
- MAX313LCUE+
- Tillverkare / varumärke:
- Maxim Integrated
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- TH
Produktdetaljer
+3V Logic-Compatible Digital Inputs
VIH= 2.0V
VIL = 0.8V
Pin Compatible with MAX312/MAX313/MAX314 and DG411/DG412/DG413
Low On-Resistance (10Ω max)
Guaranteed RON Match Between Channels (1.5Ω max)
Guaranteed RON Flatness over Specified Signal Range (2Ω max)
Crosstalk > 96dB at 20kHz
Single-Supply Operation: +4.5V to +36V Dual-Supply Operation: ±4.5V to ±20V
Rail-to-Rail Signal Handling
Applications
Audio-Signal Routing
Avionics
Communication Systems
Data Acquisition
PBX/PABX Systems
Sample-and-Hold Circuits
Test Equipment
XDSL Modems
VIH= 2.0V
VIL = 0.8V
Pin Compatible with MAX312/MAX313/MAX314 and DG411/DG412/DG413
Low On-Resistance (10Ω max)
Guaranteed RON Match Between Channels (1.5Ω max)
Guaranteed RON Flatness over Specified Signal Range (2Ω max)
Crosstalk > 96dB at 20kHz
Single-Supply Operation: +4.5V to +36V Dual-Supply Operation: ±4.5V to ±20V
Rail-to-Rail Signal Handling
Applications
Audio-Signal Routing
Avionics
Communication Systems
Data Acquisition
PBX/PABX Systems
Sample-and-Hold Circuits
Test Equipment
XDSL Modems
Specifikationer
Attribute | Value |
---|---|
Pin Count | 16 |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Dimensions | 5.1 x 4.5 x 0.95mm |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +70 °C |