Keithley DAQ6510 Bench TFT WVGA Digital Multimeter, With UKAS Calibration
Tillfälligt slut i lager – restorder för leverans 2021-03-16
Lagt till varukorgen
- RS-artikelnummer:
- 173-9965
- Tillv. art.nr:
- DAQ6510
- Tillverkare / varumärke:
- Keithley
- COO (Country of Origin):
- CN
Enheter | Per unit |
1 + | 18 084,35 kr |
Attribute | Value |
Multimeter Type | Bench |
Absolute Maximum DC Current Measurement | 3A dc |
Absolute Maximum AC Current Measurement | 3A ac |
Calibrated | UKAS |
Absolute Maximum Resistance Measurement | 100MΩ |
Absolute Maximum DC Voltage Measurement | 1000V dc |
Absolute Maximum AC Voltage Measurement | 750V ac |
Absolute Maximum Temperature Measurement | +1000 (Type E) °C, +1300 (Type N) °C, +1372 (Type K) °C, +1768 (Type R) °C, +1768 (Type S) °C, +1820 (Type B) °C, +400 (Type T) °C, +760 (Type J) °C |
Absolute Maximum Capacitance Measurement | 100µF |
Functions Measured | AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Period, Resistance, Temperature |
True RMS | Yes |
Maximum Frequency | 300kHz |
Display Type | TFT WVGA |
Model Number p | DAQ6510 |
Resistance Measurement Resolution | 1µΩ |
Capacitance Measurement Resolution | 0.1pF |
Temperature Measurement Resolution | 0.001 (Type E) °C, 0.001 (Type J) °C, 0.001 (Type K) °C, 0.001 (Type N) °C, 0.001 (Type T) °C, 0.01 (Type B) °C, 0.01 (Type R) °C, 0.01 (Type S) °C |
Maximum Operating Temperature | +50°C |
Best Resistance Measurement Accuracy | ±0.25 + 0.003 % |
Battery Type | Lithium Battery |
Best DC Current Accuracy | ±0.06 + 0.004 % |
Weight | 4.5kg |
Battery Life | 3 yr |
Height | 107.2mm |
Minimum Operating Temperature | 0°C |
Best Capacitance Measurement Accuracy | ±0.8 + 0.5 % |
Best AC Voltage Accuracy | ±4 + 0.5 % |
Best AC Current Accuracy | ±0.15 + 0.06 % |
Best DC Voltage Accuracy | ±0.005 + 0.0006 % |
Dimensions | 224 x 387.4 x 107.2mm |
Best Temperature Measurement Accuracy | ±5 °C |
Width | 387.4mm |
Length | 224mm |