Wurth, WE-MK, 0402 (1005M) Multilayer Surface Mount Inductor with a Ceramic Core, 1 nH Multilayer 300mA Idc Q:8
- RS-artikelnummer:
- 883-0193
- Tillv. art.nr:
- 74478401
- Tillverkare / varumärke:
- Wurth Elektronik
150 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i en påse med 25)
0,55 kr
(exkl. moms)
0,69 kr
(inkl. moms)
Enheter | Per unit | Per Bag* |
25 - 350 | 0,55 kr | 13,75 kr |
375 - 1225 | 0,514 kr | 12,85 kr |
1250 - 9975 | 0,506 kr | 12,65 kr |
10000 - 19975 | 0,492 kr | 12,30 kr |
20000 + | 0,484 kr | 12,10 kr |
- RS-artikelnummer:
- 883-0193
- Tillv. art.nr:
- 74478401
- Tillverkare / varumärke:
- Wurth Elektronik
Lagstiftning och ursprungsland
- COO (Country of Origin):
- TW
Produktdetaljer
Wurth 0402 WE-MK Series Multilayer Ceramic Inductors
Wurth WE-MK Series 0402 multilayer ceramic inductors are suitable for use in high frequency circuits. The windings are printed on ceramic substrate. These inductors offer stable inductance over temperature, inductive tolerances of 5%; ± 0.3 nH and an extremely high self resonant frequency. Reflow or wave soldering is recommended for this series.
Ideal applications for these SMD inductors include pagers, oscillators, laptops, PCMCIA-cards, Bluetooth, wireless LAN and filter circuits.
Ideal applications for these SMD inductors include pagers, oscillators, laptops, PCMCIA-cards, Bluetooth, wireless LAN and filter circuits.
Specifikationer
Attribute | Value |
---|---|
Inductance | 1 nH |
Maximum DC Current | 300mA |
Package/Case | 0402 (1005M) |
Length | 1mm |
Depth | 0.5mm |
Height | 0.5mm |
Dimensions | 1 x 0.5 x 0.5mm |
Maximum DC Resistance | 120mΩ |
Series | WE-MK |
Core Material | Ceramic |
Maximum Self Resonant Frequency | 15GHz |
Minimum Operating Temperature | -40°C |
Inductor Construction | Multilayer |
Moulded | Yes |
Minimum Quality Factor | 8 |
Maximum Operating Temperature | +120°C |
- RS-artikelnummer:
- 883-0193
- Tillv. art.nr:
- 74478401
- Tillverkare / varumärke:
- Wurth Elektronik