Samsung Electro-Mechanics, CIL, 0603 (1608M) Multilayer Surface Mount Inductor with a Ferrite Core, 2.7 nH ±10%
- RS-artikelnummer:
- 795-7821
- Tillv. art.nr:
- CIL10J2R7KNC
- Tillverkare / varumärke:
- Samsung Electro-Mechanics
Tillfälligt slut i lager – restorder för leverans när den finns i lager
Lagt till varukorgen
Pris (ex. moms) Var (i en rulle med 4000)
0,452 kr
(exkl. moms)
0,565 kr
(inkl. moms)
Enheter | Per unit | Per Reel* |
4000 - 12000 | 0,452 kr | 1 808,00 kr |
16000 + | 0,435 kr | 1 740,00 kr |
- RS-artikelnummer:
- 795-7821
- Tillv. art.nr:
- CIL10J2R7KNC
- Tillverkare / varumärke:
- Samsung Electro-Mechanics
Lagstiftning och ursprungsland
- COO (Country of Origin):
- KR
Produktdetaljer
Samsung 0603 CIL Series- CIL10 General Chip Inductors
CIL Series has ferrite body and 100% Ag internal conductor
CIL Series have excellent Q characteristics and free of crosstalk due to the magnetic shielding
They can be used in Resonance circuits, PLL circuits and Noise suppression
CIL Series have excellent Q characteristics and free of crosstalk due to the magnetic shielding
They can be used in Resonance circuits, PLL circuits and Noise suppression
Specifikationer
Attribute | Value |
---|---|
Inductance | 2.7 nH |
Maximum DC Current | 15mA |
Package/Case | 0603 (1608M) |
Length | 1.6mm |
Depth | 0.8mm |
Height | 0.8mm |
Dimensions | 1.6 x 0.8 x 0.8mm |
Tolerance | ±10% |
Maximum DC Resistance | 1.35Ω |
Series | CIL |
Core Material | Ferrite |
Maximum Self Resonant Frequency | 40MHz |
Minimum Quality Factor | 35 |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Inductor Construction | Multilayer |
- RS-artikelnummer:
- 795-7821
- Tillv. art.nr:
- CIL10J2R7KNC
- Tillverkare / varumärke:
- Samsung Electro-Mechanics