- RS-artikelnummer:
- 755-5197
- Tillv. art.nr:
- CKS21251R0M-T
- Tillverkare / varumärke:
- Taiyo Yuden
Denna produkt har utgått
- RS-artikelnummer:
- 755-5197
- Tillv. art.nr:
- CKS21251R0M-T
- Tillverkare / varumärke:
- Taiyo Yuden
Lagstiftning och ursprungsland
- COO (Country of Origin):
- PH
Produktdetaljer
Taiyo Yuden 0805 CKS2125 Series Magnetically Screened Inductors
Internal printed coil structure creates a closed magnetic circuit which acts as a magnetic shield eliminating crosstalk, thus permitting higher mounting densities
Multilayer block structure yields higher reliability
Applications include separation of analog and digital cuircuits, preventing interference between PLL and the other digital circuits
Multilayer block structure yields higher reliability
Applications include separation of analog and digital cuircuits, preventing interference between PLL and the other digital circuits
Specifikationer
Attribute | Value |
---|---|
Inductance | 1 μH |
Maximum DC Current | 280mA |
Package/Case | 0603 (1608M) |
Length | 2mm |
Depth | 1.25mm |
Height | 0.85mm |
Dimensions | 2 x 1.25 x 0.85mm |
Tolerance | ±20% |
Maximum DC Resistance | 120mΩ |
Series | CKS2125 |
Maximum Self Resonant Frequency | 75MHz |
Minimum Operating Temperature | -40°C |
Inductor Construction | Multilayer |
Maximum Operating Temperature | +85°C |
- RS-artikelnummer:
- 755-5197
- Tillv. art.nr:
- CKS21251R0M-T
- Tillverkare / varumärke:
- Taiyo Yuden