- RS-artikelnummer:
- 163-8244
- Tillv. art.nr:
- 74479276168
- Tillverkare / varumärke:
- Wurth Elektronik
Denna produkt har utgått
- RS-artikelnummer:
- 163-8244
- Tillv. art.nr:
- 74479276168
- Tillverkare / varumärke:
- Wurth Elektronik
Lagstiftning och ursprungsland
- COO (Country of Origin):
- TW
Produktdetaljer
Wurth 0806 WE-PMCI Series Power Inductors
WE-PMCI power inductors from Wurth Elektronik feature a magnetically shielded construction that provides no crosstalk. These inductors have high DC bias current and are suitable for high current applications up to 3.6 A. With RDC values starting as low as 19 mΩ, these power inductors have small electrical resistance.
Compact
High efficiency
0806 case size
Reflow soldering recommended
High efficiency
0806 case size
Reflow soldering recommended
Product Application Information
Suitable applications include low profile electronic devices, battery powered devices and portable devices such as tablets, cameras and smartphones. Other applications for WE-PMCI power inductors include high switching frequency DC-DC converters and high current power supplies.
SMT 0806 Inductors (Chokes)
Specifikationer
Attribute | Value |
---|---|
Inductance | 680 nH |
Maximum DC Current | 2.5A |
Package/Case | 0806 (2016M) |
Length | 2mm |
Depth | 1.6mm |
Height | 1mm |
Dimensions | 2 x 1.6 x 1mm |
Shielded | Yes |
Maximum DC Resistance | 54mΩ |
Series | WE-PMCI |
Maximum Self Resonant Frequency | 80MHz |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -40°C |
Inductor Construction | Moulded |
Moulded | Yes |
- RS-artikelnummer:
- 163-8244
- Tillv. art.nr:
- 74479276168
- Tillverkare / varumärke:
- Wurth Elektronik