Wurth, WE-LHMI, 4020 Shielded Multilayer Surface Mount Inductor with a Composite Iron Powder Core, 1.2 μH ±20%
- RS-artikelnummer:
- 163-4099
- Tillv. art.nr:
- 74437324012
- Tillverkare / varumärke:
- Wurth Elektronik
Denna produkt har utgått
- RS-artikelnummer:
- 163-4099
- Tillv. art.nr:
- 74437324012
- Tillverkare / varumärke:
- Wurth Elektronik
Lagstiftning och ursprungsland
Produktdetaljer
WE-LHMI Series Magnetically Shielded Wirewound Chokes
WE-LHMI Series Magnetically shielded SMD power inductors with a high current capability. The compact WE-LHMI Series SMD power inductors are designed to handle high transient current spikes, with no acoustic noise and no leakage field.
Applications for the WE-LHMI Series include: DC-DC converters for high current power supplies; DC-DC converters for field programmable gate arrays (FPGA); POL converters; Portable power (for example, PDA, digital camera); Mainboards / graphic cards; Battery powered devices
devices
Applications for the WE-LHMI Series include: DC-DC converters for high current power supplies; DC-DC converters for field programmable gate arrays (FPGA); POL converters; Portable power (for example, PDA, digital camera); Mainboards / graphic cards; Battery powered devices
devices
Wurth Non Standard SMT Inductors (Chokes)
Specifikationer
Attribute | Value |
---|---|
Inductance | 1.2 μH |
Maximum DC Current | 4.7A |
Package/Case | 4020 |
Length | 4.06mm |
Depth | 4.06mm |
Height | 1.8mm |
Dimensions | 4.06 x 4.06 x 1.8mm |
Shielded | Yes |
Tolerance | ±20% |
Maximum DC Resistance | 30mΩ |
Series | WE-LHMI |
Core Material | Composite Iron Powder |
Maximum Self Resonant Frequency | 71MHz |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -40°C |
Inductor Construction | Wire-Wound |
- RS-artikelnummer:
- 163-4099
- Tillv. art.nr:
- 74437324012
- Tillverkare / varumärke:
- Wurth Elektronik