- RS-artikelnummer:
- 200-9624
- Tillverkare / varumärke:
- RS PRO
Denna produkt har utgått
- RS-artikelnummer:
- 200-9624
- Tillverkare / varumärke:
- RS PRO
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- GB
Produktdetaljer
RS PRO 3 Core Unscreened Cable,16X0.2MM 25M
Introducing industrial unscreened multicore cables from RS PRO, a range of high quality and cost effective cables ideal for use in a wide range of electrical applications. The cables feature a multicore construction making them perfect for applications that require multiple cores to be wired, whilst keeping them organised and safe. The strands are housed in a durable PVC sheath offering excellent protection and reliability, whilst maintaining high performance. RS PRO multicore unscreened industrial cables are available in a variety of lengths and cores to suit a wide range of applications.
Features and Benefits
- Available with multiple cores and lengths
- Unscreened making them highly cost effective and efficient
- Ideal for applications with lower frequencies
- Offers 440V at frequencies up to 1.6KHz
- 0.5 mm² CSA
- High quality tinned copper conductor
- Durable PVC sheath offering excellent durability and protection
- Wide operating temperature range to accommodate various applications
- High performance multicore
Applications
Unscreened cables are ideal for low frequency industrial applications, offering a cost effective cable solution with high performance and durability. Unscreened cables are available in a wide range of lengths and can feature multiple cores to accommodate more sophisticated installations. They are featured in an endless amount of applications including:
- Entertainment and audio industry
- Machines and factory control equipment
- Large control pads
- DIN-Rail terminals
- Conveyor belts
Standards
Defence Standard 61-12 Part 5
FAQs
Do I need a screen or unscreened cable?
Unscreened cables feature an outer cover which has been directly forced above the insulation and are ideal for electrical applications that produce low frequencies. Although unscreened, the cables provide sufficient protection and high performance whilst remaining a cost effective solution. If you need a cable for high frequency applications, then a screen cable would be more suitable.
What is multicore industrial cable?
Multicore cable is a type of electrical cable which includes more cores than a standard power or coaxial cable. They can be supplied in various lengths and the number of cores can vary significantly, depending on the type of application required. Commonly used within industrial or entertainment applications, they can keep otherwise messy and disorganised cable connections tidy and are cost effective solution.