- RS-artikelnummer:
- 536-124
- Tillverkare / varumärke:
- RS PRO
Denna produkt har utgått
Alternativ
Denna produkt är för närvarande inte tillgänglig. Vi rekommenderar denna produkt istället.
- RS-artikelnummer
- 201-0584
Pris (ex. moms) 1 rulle med 100 meter
5 392,76 kr
(exkl. moms)
6 740,95 kr
(inkl. moms)
- RS-artikelnummer:
- 536-124
- Tillverkare / varumärke:
- RS PRO
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- IT
Produktdetaljer
RS PRO multicore rigid cables
From RS PRO, comes a range of great value multicore rigid cables. Manufactured to industry standards, these great value cables are a fantastic solution for a variety of electrical equipment and applications. All the models available in this range are excellent quality and highly reliable.
Features and benefits:
- Premium quality copper conductor
- 0.055 mm² and 0.06 mm²
- Flame retardant
- Outer black PVC sheath which shields it from the elements and eliminates low impact damage
- Maximum operating temperatures of +60 °C, +65 °C and +90 °C offered in this range of cables.
- Cable lengths of 50m and 100m offered in this range of cables
- Screened and unscreened cables are offered in this range of cables.
Applications
These Multicore cables have applications as a power supply for;
- Lighting
- Electrical devices
- Motors
- Electrical connections
- Risers
What is the difference between screened and unscreened cables?
Screened share a lot in common with unscreened cables however screened cables emit less electromagnetic energy which can cause signal interference with cables that are nearby.
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions
Note
Not recommended in areas that are flooded for more than two months of the year or in trenches forming drains.
Approvals
NC 32-201.
Specifikationer
Attribute | Value |
---|---|
Number of Cores | 3 |
Cross Sectional Area | 4 mm² |
Screened/Unscreened | Screened |
Length | 100m |
Sheath Colour | Black |
American Wire Gauge | 11 AWG |
Outer Diameter | 13.5mm |
Sheath Material | Polyvinyl Chloride PVC |
Fire Behaviour | Flame Retardant |
Voltage Rating | 600 V |
Drain Wire | Yes |
Screen Type | Foil |
Maximum Operating Temperature | +90°C |
Minimum Bend Radius | 6 x Diameter |
Insulation Material | XLPE |
Minimum Operating Temperature | -10°C |
Conductor Material | Copper |