Laird External Antennas DBA6927C1-FSMAF Stubby Multiband Antenna with SMA Connector, 2G (GSM/GPRS), 3G (UTMS), 4G
- RS-artikelnummer:
- 209-7267
- Tillv. art.nr:
- DBA6927C1-FSMAF
- Tillverkare / varumärke:
- Laird External Antennas
Denna produkt har utgått
- RS-artikelnummer:
- 209-7267
- Tillv. art.nr:
- DBA6927C1-FSMAF
- Tillverkare / varumärke:
- Laird External Antennas
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- MY
Produktdetaljer
The Laird Connectivity dipole blade is an omnidirectional antenna. The antenna is provided with an articulating 90-degree arm that can be positioned to provide optimal coverage for indoor wireless solutions. It is applicable for both 3G and 4G solutions.
Peak gain is 2.2dBi
Wide range of frequency bands from 698-806MHz to 2500-2690MHz
Polarization is linear
Impedance is 50Ω
VSWR is less than 2.5:1.0
Connector SMA female
Wide range of frequency bands from 698-806MHz to 2500-2690MHz
Polarization is linear
Impedance is 50Ω
VSWR is less than 2.5:1.0
Connector SMA female
Specifikationer
Attribute | Value |
---|---|
RF Protocols | 2G (GSM/GPRS), 3G (UTMS), 4G (LTE), WiFi |
Connector Type | SMA |
Gain | 0.5 dBi, 2.2dBi |
Antenna Mounting Type | Direct |
Antenna Physical Form | Stubby |
Antenna Directivity | Omnidirectional |
Connector Gender | Female |