- RS-artikelnummer:
- 197-4220
- Tillv. art.nr:
- 261.700.06
- Tillverkare / varumärke:
- Werma
- RS-artikelnummer:
- 197-4220
- Tillv. art.nr:
- 261.700.06
- Tillverkare / varumärke:
- Werma
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
WERMA Mounting Bracket, PC and ABS Material, 87g Weight - EvoSIGNAL Series - 261.700.06
For a sturdy way to fix your signal light in place, try this mounting bracket from WERMA. It's specifically designed for units in the EvoSIGNAL series, making assembly a cinch. Thanks to its modular design, you can swap out or replace your beacon in a jiffy without the need for a new bracket. You can mount it on a wall to maximise space in your setup.
Features & Benefits
• IP66 rating means it's dust-tight and protected against high-pressure water jets
• Light weight of 87g places minimal strain on your wall
• Compatible with cables ranging in size between 8 and 12mm for versatility
• Light weight of 87g places minimal strain on your wall
• Compatible with cables ranging in size between 8 and 12mm for versatility
Applications
• Robotics systems
• Assembly lines
• Agricultural equipment
• Food and beverage production
• Assembly lines
• Agricultural equipment
• Food and beverage production
What material is this mounting bracket made of?
This bracket is made from robust PC and ABS that resists wear and corrosion, so you can count on it to hold up in harsh industrial environments.
Specifikationer
Attribute | Value |
---|---|
Series | EvoSIGNAL |
Accessory Type | Mounting Base |
Colour | Grey |
For Use With | EvoSIGNAL Series |
IP Rating | IP66 |
Dimensions | 39 x 85 x 75 mm |