- RS-artikelnummer:
- 144-5947
- Tillverkare / varumärke:
- RS PRO
111 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
51,64 kr
(exkl. moms)
64,55 kr
(inkl. moms)
Enheter | Per unit |
1 + | 51,64 kr |
- RS-artikelnummer:
- 144-5947
- Tillverkare / varumärke:
- RS PRO
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
8 Tone AE40M Electronic Sounder and Accessories
The AE40M electronic sounder from Moflash has 8 selectable tones and is ideal for fire alarmand industrial applications. The sounder housing is made from red ABS plastic and has a deep base with side entry via an M20 conduit knockout for IP65 protection.
Low current consumption
8 selectable tones, 100dB
Frequency 800-2580 Hz
M20 conduit knockout
IP54/65 protection
ABS plastic housing
RoHS compliant
CE marked
8 selectable tones, 100dB
Frequency 800-2580 Hz
M20 conduit knockout
IP54/65 protection
ABS plastic housing
RoHS compliant
CE marked
Note
Suitable Base - 144-5947
The AE40M electronic sounder from Moflash has 8 selectable tones and is ideal for fire alarm and industrial applications. The sounder housing is made from red ABS plastic and has a deep base with side entry via an M20 conduit knockout.
Specifikationer
Attribute | Value |
---|---|
Accessory Type | Deep Base |
Colour | Red |
For Use With | AE40M |
IP Rating | IP65 |
Dimensions | 93 (Dia.) x 40 mm |