- RS-artikelnummer:
- 776-2834
- Tillv. art.nr:
- A9XPE310
- Tillverkare / varumärke:
- Schneider Electric
55 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
121,98 kr
(exkl. moms)
152,48 kr
(inkl. moms)
Enheter | Per unit |
1 - 9 | 121,98 kr |
10 - 14 | 117,71 kr |
15 + | 114,65 kr |
Better World
Vårt Better World-sortiment innehåller produkter som gör det enkelt för dig att göra ett grönare produktval som du kan lita på. Klicka här för mer information.
- RS-artikelnummer:
- 776-2834
- Tillv. art.nr:
- A9XPE310
- Tillverkare / varumärke:
- Schneider Electric
Lagstiftning och ursprungsland
Produktdetaljer
Schneider Electric End Caps, Electrically Insulating Plastic, IP20 Rating - Acti 9 Series - A9XPE310
Got a comb busbar in need of shielding? These end caps from Schneider Electric will do the job. A comb-style busbar delivers power to circuit breakers on the same row of a distribution board so it's a handy bit of kit to make sure your equipment's working properly and users are shielded from harm. Capping the ends with these hardwearing and precisely fitting plastic covers gives IP20 protection. Once done, you can trust your assembly's electrically insulated and safe to touch. As comb busbars are often cut to fit, the caps sit over any rough edges so it's goodbye to abrasions when handling.
• Bright yellow colour is easy to spot, so the caps are hard to lose
• Suit breakers and busbars from Schneider ranges including IID, IIDK, IK60, ISW, ISW-NA for broad compatibility
• Pack of ten means you'll have enough for several busbars
• Suit breakers and busbars from Schneider ranges including IID, IIDK, IK60, ISW, ISW-NA for broad compatibility
• Pack of ten means you'll have enough for several busbars
Applications
• Bottling plants
• Automotive assembly lines
• Textile industry
• Automotive assembly lines
• Textile industry
What's the benefit of a busbar?
A busbar is a space-saving alternative to wiring that helps you avoid extensive cabling setups. Its increased capacitance, lower inductance and greater reliability make it popular in high-powered industrial or commercial settings where avoiding system downtime is crucial.
Specifikationer
Attribute | Value |
---|---|
Accessory Type | Cover |
For Use With | Linergy FH Horizontal Comb Busbar |
Range | Acti 9 |
Better World Verification | Green Premium |
Better World Product | Yes |
Series | iC60 |