Siemens Fixing Bracket for use with Siemens PT Series Relays

  • RS-artikelnummer 758-6829
  • Tillv. art.nr LZS:PT17024
  • Tillverkare / varumärke Siemens
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): CN
Produktdetaljer

LZS Plug-in Relay

A range of plug-in coupling relays from Siemens available both as complete devices and as single modules for self assembly or spares. The complete LZS devices consist of a socket, plug-in relay, hold/reject clip, LED module and inscription label. All designs boast tried and tested screw or push-in, spring loaded terminals with hard gold-plated contacts for optimum interaction with electronic controls. The PT relay design does not feature a latching mechanism.

Tested to AC-15 and DC-13 switching capacity
Vibration proof connection

Specifikationer
Attribute Value
Accessory Type Fixing Bracket
For Use With Siemens PT Series Relays
Series PT
8 I lager för leverans inom 1 arbetsdagar
Inom 2 arbetsdag(ar) (UK lager)
Pris (ex. moms) 1 Bag of 10
45,81 kr
(exkl. moms)
57,26 kr
(inkl. moms)
Påse(ar)
Per Bag
Per unit*
1 +
45,81 kr
4,581 kr
Related Products
Highly conductive auxiliary contacts with four contact pointsQuick ...
Description:
Highly conductive auxiliary contacts with four contact pointsQuick connect - snap on accessory mountingDistinct contact status indicationUp to four auxiliary contacts can be mountedMechanical interlock only 5mm deepPositive (force) guided contacts (mechanically-linked per IEC)three-pole contactors, 9 to 110A IEC ...
Description:
Compact NSX is a full range of high performance molded case circuit breakers (MCCB) in 2 frame sizes designed to meet your needs from thermal-magnetic to advanced Micrologic trip units. This range will soon feature integrated earth leakage protection.
Used to convert a 3 pole contactor to ...
Description:
Used to convert a 3 pole contactor to a single pole contactor, thereby increasing the current capacity threefold, e.g. 3 pole 9A contactor becomes a single pole 27A contactor493-0719 for use with contactor DILM7 to DILM12493-0725 for use with contactor ...
Accessories for the fuserbloc series of fuse combination ...
Description:
Accessories for the fuserbloc series of fuse combination switches. Integrated neutral link mounts around switch mechanismWide range of conversion kits, bridging bars, shatfs, handles, etc.