- RS-artikelnummer:
- 458-8762
- Tillv. art.nr:
- X222.233.01 1180 BASE
- Tillverkare / varumärke:
- ETA
18 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
172,85 kr
(exkl. moms)
216,06 kr
(inkl. moms)
Enheter | Per unit |
1 - 9 | 172,85 kr |
10 - 14 | 167,60 kr |
15 + | 161,58 kr |
- RS-artikelnummer:
- 458-8762
- Tillv. art.nr:
- X222.233.01 1180 BASE
- Tillverkare / varumärke:
- ETA
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
Thermal Automotive Circuit-Breaker, 1180 Series
IEC classification S/TO,Miniaturised single pole circuit breaker with switching (push-push) function. Reliable snap action and trip-free mechanism. The blade terminals fit into the optional DIN rail sockets. An optional DIN rail socket maybe used. The socket has screw terminals up to 6mm² cable. Sockets are 8·2mm wide, 64 x 42·5 x 8·2mm.
Breaking Capacity: 250Vac - 2000A, 60Vdc - 200A
Typical life 3000 (1xIN resistive); 500 (2xIN inductive) Operations
Typical life 3000 (1xIN resistive); 500 (2xIN inductive) Operations
Note
when several sockets are banked together each device should be de-rated to 80% of its rating or over rated accordingly.
Approvals
CSA, UL, VDE
Thermal Magnetic Convertible
All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).
Specifikationer
Attribute | Value |
---|---|
Accessory Type | Terminal Block |
For Use With | 1180 |
- RS-artikelnummer:
- 458-8762
- Tillv. art.nr:
- X222.233.01 1180 BASE
- Tillverkare / varumärke:
- ETA