- RS-artikelnummer:
- 187-5154
- Tillv. art.nr:
- 5ST3053
- Tillverkare / varumärke:
- Siemens
- RS-artikelnummer:
- 187-5154
- Tillv. art.nr:
- 5ST3053
- Tillverkare / varumärke:
- Siemens
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
Siemens Remote Interface, 30V AC/48V DC Operating Voltage, 151g Weight - SENTRON Series - 5ST3053
Monitor your circuit breakers from a distance with this remote interface from Siemens. The device detects when electrical problems trip your MCB and lets you reset it without leaving your station. It's a modular unit that pairs with four-pole MCBs or three-pole RCBOs, which means you can keep a check on electrical safety and prevent unnecessary downtime. Simply link it to a component and snap it onto a DIN rail for fuss-free installation. For versatility, you can use it with AC and DC power supplies. You'll find this module well-suited to automated factory installations, medical systems and distribution panels.
Features & Benefits
IP20-rated housing guards against objects larger than 12.5mm, meaning it's touch-proof
10,000 electrical switching cycles for reliable performance time after time
Takes 0.5 to 1.5mm² size wires (14 to 30 AWG), so it's a versatile option for use with different circuits
10,000 electrical switching cycles for reliable performance time after time
Takes 0.5 to 1.5mm² size wires (14 to 30 AWG), so it's a versatile option for use with different circuits
How much space does this remote interface take up in a distribution panel?
The unit has compact dimensions of 90 (H) x 27 (W) x 70mm (D), which means it makes the most of space in your installation.
Specifikationer
Attribute | Value |
---|---|
Accessory Type | Remote Controlled Mechanism |
Range | Sentron |
For Use With | Miniature Circuit Breakers |
Series | 5ST |