Plastic Holder for use with CR-P Series PCB Relays

  • RS-artikelnummer 775-5227
  • Tillv. art.nr 1SVR405659R0000
  • Tillverkare / varumärke ABB
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
Produktdetaljer

CM-MSS Thermistor Motor Protection Relays

Heavy duty starting
Increased switching frequency
High ambient temperature
Insufficient cooling
Break operation
Unbalance

The CM range of thermistor motor protection relays are used to control motors equipped with PTC temperature sensors. The PTC temperature sensors are incorporated in the motor windings to measure the motor heating. This enables direct control and evaluation of the following operating conditions:

Main features include:
Dynamic interrupted wire detection
Wide control supply voltage rang 24-240 V AC/DC
Short circuit monitoring of the sensor circuit
Non-volatile fault storage
Remote reset
Screw connection technology or Easy Connect Technology available

Single Sensor Input Version
Wire Break Detection

Approvals

Some products also have the ATEX approval for the use in hazardous areas.

Specifikationer
Attribute Value
Accessory Type Plastic Holder
For Use With CR-P Series PCB Relays
Tillfälligt slut i lager – restorder för leverans 2020-07-01
Pris (ex. moms) Each
3,91 kr
(exkl. moms)
4,89 kr
(inkl. moms)
Enheter
Per unit
1 +
3,91 kr
Related Products
Black partition plate used for segregating different types ...
Description:
Black partition plate used for segregating different types of terminal blocks. • Isolate any adjacent shorting links • Separate terminal blocks of different potentials • Thin - does not compromise on space • Plug and play (install & remove easily) ...
From Panasonic, these SP Series PCB mount power ...
Description:
From Panasonic, these SP Series PCB mount power relays are highly sensitive, highly reliable and have a long life. As well as being compact, the SP series PCB power relays also offer strong resistance to vibration and shock. Features and ...
PLC Interface single- and double-pole relays, and opto-couplers, ...
Description:
PLC Interface single- and double-pole relays, and opto-couplers, having the same profile. This allows the modules to be installed in any configuration with a common bridging system and using the same accessories. The V8 adapter connects 8 relays or opto-couplers ...
DIN Rail/ surface mount sockets with retain/ release ...
Description:
DIN Rail/ surface mount sockets with retain/ release clipIsolation coil to contact: 6kV (1.2/50μs)Max. wire size: 2 x 2.5mm.