Metal Holder for use with CR-M Series Miniature Relays

  • RS-artikelnummer 775-5154
  • Tillv. art.nr 1SVR405651R1100
  • Tillverkare / varumärke ABB
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
Produktdetaljer

Sockets for CR-M Series Pluggable Interface Relays

Standard and logical sockets for the CRM-M series of miniature pluggable interface relays.

Specifikationer
Attribute Value
Accessory Type Metal Holder
For Use With CR-M Series Miniature Relays
Tillfälligt slut i lager – restorder för leverans när den finns i lager
Pris (ex. moms) Each
5,03 kr
(exkl. moms)
6,29 kr
(inkl. moms)
Enheter
Per unit
1 +
5,03 kr
Related Products
Black partition plate used for segregating different types ...
Description:
Black partition plate used for segregating different types of terminal blocks. • Isolate any adjacent shorting links • Separate terminal blocks of different potentials • Thin - does not compromise on space • Plug and play (install & remove easily) ...
From Panasonic, these SP Series PCB mount power ...
Description:
From Panasonic, these SP Series PCB mount power relays are highly sensitive, highly reliable and have a long life. As well as being compact, the SP series PCB power relays also offer strong resistance to vibration and shock. Features and ...
PLC Interface single- and double-pole relays, and opto-couplers, ...
Description:
PLC Interface single- and double-pole relays, and opto-couplers, having the same profile. This allows the modules to be installed in any configuration with a common bridging system and using the same accessories. The V8 adapter connects 8 relays or opto-couplers ...
DIN Rail/ surface mount sockets with retain/ release ...
Description:
DIN Rail/ surface mount sockets with retain/ release clipIsolation coil to contact: 6kV (1.2/50μs)Max. wire size: 2 x 2.5mm.