Phoenix Contact Adapter for use with ELR-H51 Hybrid Motor Starter

  • RS-artikelnummer 768-1186
  • Tillv. art.nr 2902747
  • Tillverkare / varumärke Phoenix Contact
Datablad
Lagstiftning och ursprungsland
Uppfyller ej
COO (Country of Origin): DE
Produktdetaljer

Fuses and Accessories

Fuses for use with the Contactron range

Specifikationer
Attribute Value
Accessory Type Adapter
For Use With ELR-H51 Hybrid Motor Starter
Series EM RD-ADAPTER
I lager för leverans inom 2 arbetsdagar
Pris (ex. moms) Each
195,39 kr
(exkl. moms)
244,24 kr
(inkl. moms)
Enheter
Per unit
1 - 4
195,39 kr
5 - 9
187,45 kr
10 +
181,33 kr
Nästa dag-leverans inte möjlig
Related Products
Standards: BS5424 Part 1/IEC947, VDE 0660, NFC63 110. ...
Description:
Standards: BS5424 Part 1/IEC947, VDE 0660, NFC63 110. The GV2 series offers short circuit and overload protection in built within one deviceCan be used for disconnectionSingle phase sensitivityBuilt and tested to IEC947, EN60947Lockable in the off positionAuxiliaries are available to ...
Standards: BS5424 Part 1/IEC947, VDE 0660, NFC63 110. ...
Description:
Standards: BS5424 Part 1/IEC947, VDE 0660, NFC63 110. The GV2 series offers short circuit and overload protection in built within one deviceCan be used for disconnectionSingle phase sensitivityBuilt and tested to IEC947, EN60947Lockable in the off positionAuxiliaries are available to ...
These motor starters are available in a selection ...
Description:
These motor starters are available in a selection of formats. All have removable steel base plates for rigidity when mounting to an uneven surface and ease of earthing and wiring and an impact resistant polycarbonate front cover which is adaptable ...
Mechanical modules to record electronic modulesTo mount upright ...
Description:
Mechanical modules to record electronic modulesTo mount upright wiring kit via self-constructing potential railsPositive interconnection technologyReplaceable terminal box, even from middle of station networkAutomatic encryption of electronic modulesHigh data security with self-constructing shield coverage on the ...