- RS-artikelnummer:
- 351-5791
- Tillv. art.nr:
- 140M-C-DN66
- Tillverkare / varumärke:
- Allen Bradley
Denna produkt har utgått
- RS-artikelnummer:
- 351-5791
- Tillv. art.nr:
- 140M-C-DN66
- Tillverkare / varumärke:
- Allen Bradley
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- CH
Produktdetaljer
Door Coupling Handle
Allows the through door operation of a 140M circuit breaker
Enables the circuit breaker to be locked in the off position with up to 3 padlocks (with a shaft diameter of 4-8mm)
May be modified to be locked in the on position
Protection Rating of IP66
Extension shaft required to enable the operation of circuit breaker (see stock no. 351-5814)
Enables the circuit breaker to be locked in the off position with up to 3 padlocks (with a shaft diameter of 4-8mm)
May be modified to be locked in the on position
Protection Rating of IP66
Extension shaft required to enable the operation of circuit breaker (see stock no. 351-5814)
Note
Max. mounting depths (mm) when used with extension shaft are: 140M-C; 105.5 ±5, 140M-D;114.5 ± 5, 140M-F ;137.5 ±5.
Specifikationer
Attribute | Value |
---|---|
Accessory Type | Door Handle |
For Use With | 140M-C, 140M-D, 140M-F |