ROHM BD61245EFV-E2, BLDC Motor Driver IC 16-Pin, HTSSOP-B

  • RS-artikelnummer 178-0607
  • Tillv. art.nr BD61245EFV-E2
  • Tillverkare / varumärke ROHM
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): JP
Produktdetaljer

BD61245EFV is a 1chip driver that is composed of H-bridge power DMOS FET. Moreover, the circuit configuration is restructured, and convenience has been improved by reducing the external parts and simplifying the setting compared with the conventional driver.

High Heat Radiation Package
Driver Including Power DMOS FET
Speed Controllable by DC / PWM Input
I/O Duty Slope Adjust
PWM Soft Switching
Current Limit
Start Duty Assist
Lock Protection and Automatic Restart
Quick Start
Rotation Speed Pulse Signal (FG) Output

Specifikationer
Attribute Value
Motor Type BLDC Motor
Configuration H Bridge
Maximum Output Current 1.8A
Maximum Supply Voltage 16 V
Mounting Type Surface Mount
Package Type HTSSOP-B
Maximum Operating Supply Voltage 16 V
Pin Count 16
Minimum Operating Supply Voltage 4 V
Length 5mm
Dimensions 5 x 4.4 x 0.85mm
Product Length 5mm
Height 0.85mm
Product Width 4.4mm
Width 4.4mm
Minimum Operating Temperature -40 °C
Product Height 0.85mm
Maximum Operating Temperature +105 °C
I lager för leverans inom 2 arbetsdagar
Pris (ex. moms) Each (In a Pack of 5)
17,124 kr
(exkl. moms)
21,405 kr
(inkl. moms)
Enheter
Per unit
Per Pack*
5 - 45
17,124 kr
85,62 kr
50 - 95
15,406 kr
77,03 kr
100 - 245
14,352 kr
71,76 kr
250 - 995
13,98 kr
69,90 kr
1000 +
13,648 kr
68,24 kr
Nästa dag-leverans inte möjlig
Förpackningsalternativ:
Related Products
The Control Integrated Power System (CIPOS) are families ...
Description:
The Control Integrated Power System (CIPOS) are families of highly integrated, compact power modules. They are designed to drive motors in home appliances, fan and pump applications. These energy-efficient Intelligent Power Modules (IPM) deliver increased power density with enhanced system ...
A range of advanced Smart Power Modules from ...
Description:
A range of advanced Smart Power Modules from Fairchild Semiconductor which provide compact high performance solutions for many inverter motor drive applications. The modules integrate optimized gate drive for the built-in power MOSFETs to minimize EMI and losses and also ...
High-side switches can safely drive high currents in ...
Description:
High-side switches can safely drive high currents in resistive, inductive and capacitive grounded loads. Designed to work in the harsh automotive environment they requires both robust, low on-resistance power switch and accurate analogue circuitry for diagnostic, protection and control functions. ...
Accurate position controlHigh efficiencyLow-Power consumptionApplications in automotive, vending ...
Description:
Accurate position controlHigh efficiencyLow-Power consumptionApplications in automotive, vending machines, ATM machines, paper feed in printers, scanners, security cameras.