BD8263EFV-ME2, Motor Driver, HTSSOP-B28

  • RS-artikelnummer 171-6915
  • Tillv. art.nr BD8263EFV-ME2
  • Tillverkare / varumärke ROHM
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): JP
Produktdetaljer

BD8263EFV-M is a 4.5-Channel system motor driver developed for DC motors (Spindle motor, Sled motor, Loading motor) and coils (Tracking, Focus) drive for actuator. This IC can drive the motor and the coil of a CD/DVD drive.

4.5ch BTL Driver
POWVCC for CHs 1 and 2 (DC motors) and VFCRNF,
VMTKRNF for CHs 3 and 4 (actuator) are independent for efficient drive configuration.
Built-in protection functions (TSD, UVLO, BIAS Drop Mute)
Built-in VCC Short And GND Short Circuit Protection For Sled/Loading Driver Output

I lager för leverans inom 2 arbetsdagar
Pris (ex. moms) Each (On a Reel of 2500)
13,208 kr
(exkl. moms)
16,51 kr
(inkl. moms)
Enheter
Per unit
Per Reel*
2500 +
13,208 kr
33 020,00 kr
Nästa dag-leverans inte möjlig
Related Products
A range of advanced Smart Power Modules from ...
Description:
A range of advanced Smart Power Modules from Fairchild Semiconductor which provide compact high performance solutions for many inverter motor drive applications. The modules integrate optimized gate drive for the built-in power MOSFETs to minimize EMI and losses and also ...
Description:
The STSPIN240 is a dual brush DC motor driver integrating a low RDS(ON) power stage in a small QFN 3 x 3 mm package.Both the full-bridges implement an independent PWM current controller with fixed OFF time.The device is designed to ...
The IFX9201SG a general purpose 6A H-bridge for ...
Description:
The IFX9201SG a general purpose 6A H-bridge for industrial applications, home appliance and building automation, power tools battery management and medical applications, designed for the control of small DC motors and inductive loads is available from Infineon now. The outputs ...
Build-in Peripherals; HVIC, IGBT, FRD, Boot-Diode, Shunt Resistor, ...
Description:
Build-in Peripherals; HVIC, IGBT, FRD, Boot-Diode, Shunt Resistor, Gate Resistor and Thermistor for Inverter CircuitLow Loss by using Low VCE(sat) High Speed IGBTs, and Soft Recovery DiodesTemperature DetectionNoise ReductionReduce Surge VoltageSingle-In-Line Package (SIP) moduleApplications in Air Conditioner ...