BD63920MUV-E2, Motor Driver, VQFN28

  • RS-artikelnummer 171-6914
  • Tillv. art.nr BD63920MUV-E2
  • Tillverkare / varumärke ROHM
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): JP
Produktdetaljer

BD63920MUV is a bipolar low-consumption driver that driven by PWM current. Rated power supply voltage of the device is 36V, and rated output current is 2.0A. CLK-IN and PARA-IN driving mode is adopted for input interface, and excitation mode is corresponding to FULL STEP mode (2 kinds), HALF STEP mode (3 kinds), QUARTER STEP mode (2 kinds), 1/8 step mode and 1/16 step mode via a built-in DAC.

Rated output current (DC) 2.0A
Low ON resistance DMOS output
CLK-IN and PARA-IN drive mode
PWM constant current (other oscillation)
Built-in spike noise cancel function
(external noise filter is unnecessary)
Full (two kinds)-, half (three kinds)-, quarter (two kinds)-, 1/8-, 1/16-step functionality
Freely timing excitation mode switch
Current decay mode switch

I lager för leverans inom 2 arbetsdagar
Pris (ex. moms) Each (On a Reel of 2500)
11,321 kr
(exkl. moms)
14,151 kr
(inkl. moms)
Enheter
Per unit
Per Reel*
2500 +
11,321 kr
28 302,50 kr
Nästa dag-leverans inte möjlig
Related Products
Description:
The STSPIN240 is a dual brush DC motor driver integrating a low RDS(ON) power stage in a small QFN 3 x 3 mm package.Both the full-bridges implement an independent PWM current controller with fixed OFF time.The device is designed to ...
High-side switches can safely drive high currents in ...
Description:
High-side switches can safely drive high currents in resistive, inductive and capacitive grounded loads. Designed to work in the harsh automotive environment they requires both robust, low on-resistance power switch and accurate analogue circuitry for diagnostic, protection and control functions. ...
The Brushless DC Motor Drivers include power drivers ...
Description:
The Brushless DC Motor Drivers include power drivers in a 3 phase bridge configuration. The ICs integrate decoding logic for Hall-effect sensors and a PWM current controller to drive autonomously a BLDC motor with microcontroller commands.A robust and reliable electronic ...
The IFX9201SG a general purpose 6A H-bridge for ...
Description:
The IFX9201SG a general purpose 6A H-bridge for industrial applications, home appliance and building automation, power tools battery management and medical applications, designed for the control of small DC motors and inductive loads is available from Infineon now. The outputs ...