ROHM BD6735FV-E2, Brushed Motor Driver IC 20-Pin, SSOP

  • RS-artikelnummer 171-4076
  • Tillv. art.nr BD6735FV-E2
  • Tillverkare / varumärke ROHM
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
Produktdetaljer

Single lens reflex (SLR) cameras use relatively large actuators compared to compact digital cameras. ROHM's lens drivers for SLRs integrate high voltage resistance and large current output in a compact surface mount package, making them ideal for compact SLR cameras of all types.

2-channels H-Bridge driver for Full-On Drive
Low ON-resistance (1.0Ω Typ.) and high power (DC1.0A)
Built-in charge pump circuit for the upper DMOS gate drive
Drive mode switching function (EN / IN Mode or IN / IN Mode)
UVLO (Under Voltage Lockout Protection)
Built-in TSD (Thermal Shut Down) circuit
Standby current consumption 0μA Typ.
20PIN SSOP Package (6.5mm´6.4mm´1.35mm Max.)
Applications:
Coin Processing Machines
Surveillance Camera
Vacuum Cleaner
Rice Cooker
Bakery Machine
Surveillance Camera for Network
Toaster and Griller
Machine Vision Camera for Industrial

Specifikationer
Attribute Value
Motor Type Brushed DC
Output Configuration Half Bridge
Configuration Half Bridge
Maximum Output Current 1A
Maximum Supply Voltage 8 (Motor) V, 8 (Power) V
Mounting Type Surface Mount
Package Type SSOP
Maximum Operating Supply Voltage 8 (Motor) V, 8 (Power) V
Pin Count 20
Minimum Operating Supply Voltage 2 (Motor) V, 2 (Power) V
Typical Switching Frequency 100 (Maximum)kHz
Length 6.5mm
Dimensions 6.5 x 4.4 x 1.15mm
Height 1.15mm
Product Width 4.4mm
Product Height 1.15mm
Width 4.4mm
Minimum Operating Temperature -30 °C
Product Length 6.5mm
Maximum Operating Temperature +75 °C
I lager för leverans inom 2 arbetsdagar
Pris (ex. moms) Each (On a Reel of 2500)
15,407 kr
(exkl. moms)
19,259 kr
(inkl. moms)
Enheter
Per unit
Per Reel*
2500 +
15,407 kr
38 517,50 kr
Nästa dag-leverans inte möjlig