ROHM BD65496MUV-E2, Brushed Motor Driver IC 24-Pin, VQFN

  • RS-artikelnummer 171-2128
  • Tillv. art.nr BD65496MUV-E2
  • Tillverkare / varumärke ROHM
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
Produktdetaljer

The BD65496MUV motor driver provides 1 Full-On Driver H-Bridge channel. This driver features wide range operating from 1.8V and low power consumption by fast switching speed in a compact surface mount package.

Low ON-Resistance Power DMOS output: upper & lower total 0.35Ω (Typ.)
Range of motor power supply voltage: 1.8V to 16.0V
Charge pump-less type with p-channel DMOS for the upper side transistor
H-Bridge output current (DC): 1.2A
H-Bridge output current (Peak2): 5.0A
The highest performance in switching speed: 150ns(Turn on time), 50ns(Turn off time)
Variable switching speed 4-values
Drive mode switch function (EN/IN & IN/IN)
Control input pins fit the signal of 1.8V system
With built-in Under Voltage Locked Out protection & Thermal Shut Down circuit
Stand-by current: 0μA (Typ.)
Applications:
Coin Processing Machines
Machine Vision Camera for Industrial

Specifikationer
Attribute Value
Motor Type Brushed DC
Configuration Half Bridge
Output Configuration Half Bridge
Maximum Output Current 1.2A
Maximum Supply Voltage 5.5 (Power) V, 16 (Motor) V
Mounting Type Surface Mount
Package Type VQFN
Pin Count 24
Maximum Operating Supply Voltage 5.5 (Power) V, 16 (Motor) V
Minimum Operating Supply Voltage 1.8 (Motor) V, 2.5 (Power) V
Typical Switching Frequency 500 (Maximum)kHz
Height 0.98mm
Length 4mm
Product Height 0.98mm
Minimum Operating Temperature -30 °C
Dimensions 4 x 4 x 0.98mm
Product Width 4mm
Width 4mm
Product Length 4mm
Maximum Operating Temperature +85 °C
I lager för leverans inom 2 arbetsdagar
Pris (ex. moms) Each (In a Pack of 2)
23,47 kr
(exkl. moms)
29,34 kr
(inkl. moms)
Enheter
Per unit
Per Pack*
2 - 98
23,47 kr
46,94 kr
100 - 248
21,175 kr
42,35 kr
250 - 498
19,20 kr
38,40 kr
500 - 998
17,615 kr
35,23 kr
1000 +
16,96 kr
33,92 kr
Nästa dag-leverans inte möjlig
Förpackningsalternativ:
Related Products
These Battery and Crystal Option devices are detachable ...
Description:
These Battery and Crystal Option devices are detachable lithium power sources housed in special top called SNAPHAT®. The SNAPHAT is snapped on the top of the surface-mounted IC in the Printed Circuit board. Also compatible with the non-volatile TIMEKEEPER® package ...
Silicon Labs Si826x range of ISOdrivers are pin-compatible ...
Description:
Silicon Labs Si826x range of ISOdrivers are pin-compatible drop-in upgrades for popular gate drive optocouplers. These devices are ideal for driving power MOSFETs and IGBTs used in a wide variety of inverter and motor control applications. The Si826x isolated gate ...
BU24020GU is the system Lens Driver corresponding to ...
Description:
BU24020GU is the system Lens Driver corresponding to the Microstep driving, making it possible to configure the sophisticated, high precision and low noise lens driversystem. Microstep controller is incorporated into IC,making it possible to cut down CPU power. Built-in 4 ...
BD63005AMUV is a Three-Phase Brushless Motor Driver with ...
Description:
BD63005AMUV is a Three-Phase Brushless Motor Driver with a 33V power supply voltage rating and a 2A (3.5A peak) output current rating. It generates a driving signal from the Hall sensor and drives PWM through the input control signal. In ...