ROHM BD63720AEFV-E2, Stepper Motor Driver IC 28-Pin, HTSSOP-B

  • RS-artikelnummer 146-7430
  • Tillv. art.nr BD63720AEFV-E2
  • Tillverkare / varumärke ROHM
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
Produktdetaljer

BD63720AEFV is a bipolar low-consumption driver that driven by PWM current. Rated power supply voltage of the device is 36 V, and rated output current is 2.0 A. CLK-IN driving mode is adopted for input interface, and excitation mode is corresponding to FULL STEP mode, HALF STEP mode (2 types) and QUARTER STEP mode via a built-in DAC. In terms of current decay, the FAST DECAY/SLOW DECAY ratio may be set without any limitation, and all available modes may be controlled in the most appropriate way. In addition, the power supply may be driven by one single system, which simplifies the design

Specifikationer
Attribute Value
Motor Type Stepper
Output Configuration Half Bridge
Configuration H Bridge
Maximum Output Current 2 (Continuous) A, 2.5 (Peak) A
Maximum Supply Voltage 28 V
Mounting Type Surface Mount
Package Type HTSSOP-B
Pin Count 28
Maximum Operating Supply Voltage 28 V
Minimum Operating Supply Voltage 19 V
Series BD63720AEFV
Height 0.85mm
Product Length 9.7mm
Maximum Operating Temperature +85 °C
Length 9.7mm
Dimensions 9.7 x 4.4 x 0.85mm
Product Width 4.4mm
Width 4.4mm
Minimum Operating Temperature -25 °C
Product Height 0.85mm
I lager för leverans inom 2 arbetsdagar
Pris (ex. moms) Each (On a Reel of 2500)
10,394 kr
(exkl. moms)
12,992 kr
(inkl. moms)
Enheter
Per unit
Per Reel*
2500 +
10,394 kr
25 985,00 kr
Nästa dag-leverans inte möjlig
Related Products
Description:
3 to 36 V Supply Voltage1.5 A Current Limiting Output SwitchAdjustable Output VoltageOperation frequency up to 110 KHzLow Quiescent CurrentPrecision 2% Reference.
From Linear Technology, a range of Pulse Width ...
Description:
From Linear Technology, a range of Pulse Width Modulation controllers and associated devices to suit a variety of specifications and applications.
Input to output isolation voltageOperating voltage with wide ...
Description:
Input to output isolation voltageOperating voltage with wide inputSeparate source and sink outputsApplications in AC Motor and Brushless DC Motor Drives.
Silicon Labs Si826x range of ISOdrivers are pin-compatible ...
Description:
Silicon Labs Si826x range of ISOdrivers are pin-compatible drop-in upgrades for popular gate drive optocouplers. These devices are ideal for driving power MOSFETs and IGBTs used in a wide variety of inverter and motor control applications. The Si826x isolated gate ...