- RS-artikelnummer:
- 187-6210
- Tillv. art.nr:
- MA330045
- Tillverkare / varumärke:
- Microchip
Tillfälligt slut i lager – restorder för leverans 2024-07-17
Lagt till varukorgen
Pris (ex. moms) Varje
445,71 kr
(exkl. moms)
557,14 kr
(inkl. moms)
Enheter | Per unit |
1 + | 445,71 kr |
- RS-artikelnummer:
- 187-6210
- Tillv. art.nr:
- MA330045
- Tillverkare / varumärke:
- Microchip
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
The dsPIC33CH512MP508 Motor Control PIM (MA330045) is designed to demonstrate the capabilities of the dsPIC33CH512MP508 device. The devices from the dsPIC33CH512MP508 family are dual core DSCs. The dsPIC33CH512MP508 has two Digital Signal Controller (DSC) cores, namely Master Core and Slave Core, that can run independently at different device frequencies.
This Motor Control PIM is designed to take advantage of the high-resolution PWM (with fine edge placement) peripheral in the Slave core of the device. The PWM, along with other peripherals such as the ADC, enable motor control applications. The PIM can be used to demonstrate and develop motor control applications by inserting it in the 100-pin PIM interface header provided on the compatible motor control development boards
dsPICDEM MCHV-2 Development Board DM330023-2
dsPICDEM MCLV-2 Development Board DM330021-2
DsPICDEM MCHV-3 Development Board DM330023-3
Low-Voltage Motor Control Development Bundle DV330100
dsPICDEM MCHV-2 Development Board DM330023-2
dsPICDEM MCLV-2 Development Board DM330021-2
DsPICDEM MCHV-3 Development Board DM330023-3
Low-Voltage Motor Control Development Bundle DV330100
Specifikationer
Attribute | Value |
---|---|
Featured Device | dsPIC33CH512MP508 |
Kit Name | DSPIC33CH512MP508 MOTOR CONTROL PLUG-IN MODULE (PIM) |