- RS-artikelnummer:
- 136-8131
- Tillv. art.nr:
- 6SL3255-0VA00-5AA0
- Tillverkare / varumärke:
- Siemens
2 I lager för avsändande samma dag
12 Inom 1 arbetsdag(ar) (UK lager)
Lagt till varukorgen
Pris (ex. moms) Varje
1 809,59 kr
(exkl. moms)
2 261,99 kr
(inkl. moms)
Enheter | Per unit |
1 + | 1 809,59 kr |
- RS-artikelnummer:
- 136-8131
- Tillv. art.nr:
- 6SL3255-0VA00-5AA0
- Tillverkare / varumärke:
- Siemens
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
Siemens 6SL3255 Series Web Server Module, For Sinamics V20
Series:6SL3255 - 6SL3255-0VA00-5AA0
This Siemens sinamics V20 smart access web server module is a versatile and cost effective converter designed for basic applications in the fields of automation, electronics, electrical, and mechanical industries. This module offers easy installation, user friendly interface, and a wide power range from 0.12 kW to 30 kW.
Features & Benefits
• Integrated smart access web server module for wireless commissioning, operation, and diagnostics
• Parametre loader for easy transfer of settings without power supply
• Braking resistors available for efficient energy usage
• Line filter for improved EMC performance
• Output reactors for longer motor cables
• Shield connection kit for strain relief and protection
• Comprehensive line of options for customised solutions
• Parametre loader for easy transfer of settings without power supply
• Braking resistors available for efficient energy usage
• Line filter for improved EMC performance
• Output reactors for longer motor cables
• Shield connection kit for strain relief and protection
• Comprehensive line of options for customised solutions
Applications
• Ideal for applications requiring simple motion control sequences
• Suitable for automation and drive solutions in the plant and machinery construction sector
• Compatible with a wide range of basic industrial applications
• Suitable for automation and drive solutions in the plant and machinery construction sector
• Compatible with a wide range of basic industrial applications
What is the purpose of the SINAMICS V20 Smart Access Web Server Module?
The SINAMICS V20 Smart Access module serves as a web server that allows users to access and configure SINAMICS V20 drives via a web interface. It simplifies commissioning, parametreization, monitoring, and diagnostics.
How do I connect to the Smart Access Web Server?
The module has integrated Wi-Fi connectivity. Users can connect to it wirelessly using a PC, tablet, or smartphone. Simply connect to the modules Wi-Fi network and access the web interface through a browser.
Can I use the Smart Access Web Server for remote access?
No, the Smart Access Web Server is designed for local access within the same network. It does not provide remote access capabilities.
Specifikationer
Attribute | Value |
---|---|
Accessory Type | Smart Access Web Server Module |
For Use With | Sinamics V20 |
Series | 6SL3255 |
- RS-artikelnummer:
- 136-8131
- Tillv. art.nr:
- 6SL3255-0VA00-5AA0
- Tillverkare / varumärke:
- Siemens