Linear Technology LTC4355IMS#PBF 10 MOSFET Power Driver, 9 80 V 16-Pin, MSOP

  • RS-artikelnummer 822-6547
  • Tillv. art.nr LTC4355IMS#PBF
  • Tillverkare / varumärke Analog Devices
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
Produktdetaljer

PowerPath Controllers & Ideal Diodes, Linear Technology

Integrated Ideal Diode controllers offer significant advantages over the use of discrete diodes in applications where forward voltage losses must be minimized such as diode-ORing of low voltage DC supplies. Some of these devices from Linear Technology include on-chip MOSFETs which take the place of conventional diodes with significantly reduced losses.

Lower losses than conventional discrete diodes
Controlled switching and switch-over between multiple diodes
MOSFET On-status outputs
Single and Dual versions available

Features for the LTC4415 include:

Adjustable current limiting – up to 4A per diode
Low reverse leakage current - 1μA Max
Precision Enable thresholds to set switch-over
Load Current Monitoring

Power Switches, Linear Technology

Specifikationer
Attribute Value
Number of Drivers 10
Minimum Operating Supply Voltage 9 V
Maximum Operating Supply Voltage 80 V
Mounting Type Surface Mount
Number of Outputs 1
Polarity Inverting
Package Type MSOP
Pin Count 16
Dimensions 4.039 x 3 x 0.9984mm
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Length 4.04mm
Height 0.998mm
Width 3mm
Tillfälligt slut i lager – restorder för leverans 2020-05-13
Pris (ex. moms) Each
65,97 kr
(exkl. moms)
82,46 kr
(inkl. moms)
Enheter
Per unit
1 - 9
65,97 kr
10 - 49
54,18 kr
50 - 99
49,43 kr
100 - 199
48,08 kr
200 +
46,84 kr
Förpackningsalternativ:
Related Products
A range of full-bridge drivers designed to control ...
Description:
A range of full-bridge drivers designed to control MOSFET and IGBT power devices in 3-phase applications. The devices feature a maximum blocking voltage of 600 V and low-side control using CMOS and TTL compatible signal levels.
The MCP14A0303/4/5 devices are dual output high-speed MOSFET ...
Description:
The MCP14A0303/4/5 devices are dual output high-speed MOSFET drivers that are capable of providing up to 3.0A of peak current while operating from a single 4.5V to 18V supply. There are three output configurations available: inverting (MCP14A0303), non-inverting (MCP14A0304), and ...
The MIC4103 and MIC4104 are high frequency, 100V ...
Description:
The MIC4103 and MIC4104 are high frequency, 100V Half Bridge MOSFET drivers with faster turn-off characteristics than the MIC4100 and MIC4101 drivers. They feature fast 24ns propagation delay times and 6ns driver fall times. Asymmetrical, low impedance outputs drive 1000pF ...
The MIC4426/4427/4428 family are highly-reliable dual low-side MOSFET ...
Description:
The MIC4426/4427/4428 family are highly-reliable dual low-side MOSFET drivers fabricated on a BiCMOS/DMOS process for low power consumption and high efficiency. These drivers translate TTL or CMOS input logic levels to output voltage levels that swing within 25mV of the ...