- RS-artikelnummer:
- 795-1435
- Tillv. art.nr:
- Si8261AAD-C-IS
- Tillverkare / varumärke:
- Skyworks Solutions Inc
15 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 5)
28,524 kr
(exkl. moms)
35,655 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
5 - 20 | 28,524 kr | 142,62 kr |
25 - 95 | 25,064 kr | 125,32 kr |
100 - 245 | 23,488 kr | 117,44 kr |
250 - 495 | 22,534 kr | 112,67 kr |
500 + | 22,246 kr | 111,23 kr |
- RS-artikelnummer:
- 795-1435
- Tillv. art.nr:
- Si8261AAD-C-IS
- Tillverkare / varumärke:
- Skyworks Solutions Inc
Lagstiftning och ursprungsland
Produktdetaljer
Si826x range of Isolated Gate Drivers, Silicon Laboratories
Silicon Labs Si826x range of ISOdrivers are pin-compatible drop-in upgrades for popular gate drive optocouplers. These devices are ideal for driving power MOSFETs and IGBTs used in a wide variety of inverter and motor control applications. The Si826x isolated gate drivers use Silicon Labs proprietary silicon isolation technology which supports up to 5.0 kV RMS. This technology enables higher-performance, reduced variation with temperature and age, tighter part-to-part matching and superior common-mode rejection compared to opto-drivers.
MOSFET & IGBT Drivers, Silicon Laboratories
Specifikationer
Attribute | Value |
---|---|
Output Current | 4 A |
Supply Voltage | 30V |
Pin Count | 6 |
Package Type | SDIP |
Number of Outputs | 1 |
Topology | Isolated Gate Driver |
Number of Drivers | 1 |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
- RS-artikelnummer:
- 795-1435
- Tillv. art.nr:
- Si8261AAD-C-IS
- Tillverkare / varumärke:
- Skyworks Solutions Inc