Texas Instruments UCC27322DGN Low Side MOSFET Power Driver, 9A 8-Pin, MSOP

  • RS-artikelnummer 162-5654
  • Tillv. art.nr UCC27322DGN
  • Tillverkare / varumärke Texas Instruments
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
Produktdetaljer

MOSFET & IGBT Drivers, 6A to 10A, Texas Instruments

A range of dedicated Gate Driver ICs from Texas Instruments suitable for both MOSFET and IGBT applications. The devices are capable of providing suitable high current outputs compatible with the drive requirements of MOSFET and IGBT power devices and are available in a variety of configurations and package types.

MOSFET & IGBT Drivers, Texas Instruments

Specifikationer
Attribute Value
Number of Drivers 1
Minimum Operating Supply Voltage 4 V
Maximum Operating Supply Voltage 15 V
Topology Low Side
Mounting Type Surface Mount
Peak Output Current 9A
Number of Outputs 1
Polarity Non-Inverting
Package Type MSOP
Pin Count 8
Input Logic Compatibility CMOS, TTL
Maximum Operating Temperature +105 °C
Dimensions 3 x 3 x 1.02mm
Length 3mm
Minimum Operating Temperature -40 °C
Width 3mm
Height 1.02mm
Tillfälligt slut i lager – restorder för leverans när den finns i lager
Pris (ex. moms) Each (In a Tube of 80)
17,512 kr
(exkl. moms)
21,89 kr
(inkl. moms)
Enheter
Per unit
Per Tube*
80 +
17,512 kr
1 400,96 kr