Half-Bridge Driver 4A 2-Ch 7.5V SOIC16W

  • RS-artikelnummer 159-9358
  • Tillv. art.nr ADUM4223BRWZ
  • Tillverkare / varumärke Analog Devices
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): CN
Produktdetaljer

ADuM4223, 5kVrms Isolated Precision Half-Bridge Driver, Analog Devices

The ADuM4223 is a 4A isolated, half-bridge gate driver that employ Analog Devices, iCoupler® technology to provide independent and isolated high-side and low-side outputs. It combines high speed CMOS and monolithic transformer technology to provide outstanding performance characteristics superior to current alternatives, such as the combination of pulse transformers and gate driver ICs.

Isolation Rating 5000V rms

Isolated Power Drivers

A range of Isolated Drivers for use in applications employing IGBT or MOSFET power output devices

Tillfälligt slut i lager – restorder för leverans 2021-03-03
Pris (ex. moms) Each (In a Tube of 47)
47,038 kr
(exkl. moms)
58,798 kr
(inkl. moms)
Enheter
Per unit
Per Tube*
47 +
47,038 kr
2 210,786 kr
Related Products
The MCP14A0303/4/5 devices are dual output high-speed MOSFET ...
Description:
The MCP14A0303/4/5 devices are dual output high-speed MOSFET drivers that are capable of providing up to 3.0A of peak current while operating from a single 4.5V to 18V supply. There are three output configurations available: inverting (MCP14A0303), non-inverting (MCP14A0304), and ...
The TC4421A is a high speed, high current, ...
Description:
The TC4421A is a high speed, high current, rugged, and efficient MOSFET driver. The TC4421A is an inverting driver. This device is intended to improve upon the current TC4421 9A MOSFET driver. Latch up ImmunityMatched Rise and Fall TimesInput withstands ...
The MCP14A0901/2 devices are high-speed MOSFET drivers that ...
Description:
The MCP14A0901/2 devices are high-speed MOSFET drivers that are capable of providing up to 9.0A of peak current while operating from a single 4.5V to 18V supply. There are two output configurations available, inverting (MCP14A0901) and noninverting (MCP14A0902). These devices ...
Gate Driver ICs from Infineon to control MOSFET ...
Description:
Gate Driver ICs from Infineon to control MOSFET or IGBT power devices in half bridge configurations. Summary of Features:Floating channel designed for bootstrap operationFully operational to +600 VTolerant to negative transient voltagedV/dt immuneGate drive supply range from 10 to 20 ...