Linear Technology LTC6993IS6-1TRMPBF Dual Monostable Multivibrator 16mA, 2.25 → 5.5 V, 6-Pin TSOT-23

  • RS-artikelnummer 919-8985
  • Tillv. art.nr LTC6993IS6-1TRMPBF
  • Tillverkare / varumärke Analog Devices
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): US
Produktdetaljer

Pulse Generators

Monostable Multivibrator or “one-shot” Pulse Generator devices for use in timing, triggering and pulse detection applications.

Timers/Timing Generators

Specifikationer
Attribute Value
Logic Family LVCMOS, LVTTL
Logic Function Monostable Multivibrator
Number of Elements per Chip 2
Maximum High Level Output Current -16mA
Maximum Low Level Output Current 16mA
Minimum Pulse Width 1 μs
Maximum Propagation Delay Time @ Maximum CL 28ns
Maximum Quiescent Current 0.2mA
Mounting Type Surface Mount
Package Type TSOT-23
Pin Count 6
Dimensions 2.9 x 1.75 x 1mm
Height 1mm
Length 2.9mm
Maximum Operating Temperature +85 °C
Maximum Operating Supply Voltage 5.5 V
Minimum Operating Supply Voltage 2.25 V
Width 1.75mm
Minimum Operating Temperature -40 °C
Propagation Delay Test Condition 5pF
Tillfälligt slut i lager – restorder för leverans 2020-02-25
Pris (ex. moms) Each (On a Reel of 500)
25,63 kr
(exkl. moms)
32,04 kr
(inkl. moms)
Enheter
Per unit
Per Reel*
500 - 1000
25,63 kr
12 815,00 kr
1500 +
23,58 kr
11 790,00 kr
Related Products
Texas Instruments range of Monostable Multivibrators from the ...
Description:
Texas Instruments range of Monostable Multivibrators from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS ...
The 74LVC1G123 is a single retriggerable monostable multivibrator ...
Description:
The 74LVC1G123 is a single retriggerable monostable multivibrator with Schmitt trigger inputs. Output pulse width is controlled by three methods. The basic pulse is programmed by selection of an external resistor (REXT) and capacitor (CEXT). Once triggered, the basic output ...
The 74HC123, 74HCT123 are high-speed Si-gate CMOS devices ...
Description:
The 74HC123, 74HCT123 are high-speed Si-gate CMOS devices and are pin compatible with Low-power Schottky TTL (LSTTL). The 74HC123, 74HCT123 are dual retriggerable monostable multivibrators with output pulse width control by three methods: The basic pulse is programmed by selection ...
The 74VHC123A/221AFT are high speed CMOS MONOSTABLE MULTIVIBRATOR ...
Description:
The 74VHC123A/221AFT are high speed CMOS MONOSTABLE MULTIVIBRATOR fabricated with silicon gate C2MOS technology. There are two trigger inputs, A input (negative edge), and B input (positive edge). These inputs are valid for a slow rise/fall time signal (tr = ...