NXP is a trademark of NXP B.V.
CMOS Family devices
Wide operating voltage range: 3 to 18V
Attribute | Value |
---|---|
Logic Family | 4000 |
Logic Function | Monostable Multivibrator |
Number of Elements per Chip | 1 |
Minimum Pulse Width | 70 ns |
Maximum Propagation Delay Time @ Maximum CL | 320 ns@ 5 V |
Maximum Quiescent Current | 0.08mA |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 14 |
Dimensions | 8.75 x 4 x 1.45mm |
Height | 1.45mm |
Length | 8.75mm |
Maximum Operating Supply Voltage | 15 V |
Minimum Operating Temperature | -40 °C |
Width | 4mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 3 V |