Texas Instruments SN74AHCT123AD Dual Monostable Multivibrator 8mA, 16-Pin SOIC

  • RS-artikelnummer 145-1238
  • Tillv. art.nr SN74AHCT123AD
  • Tillverkare / varumärke Texas Instruments
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): MX
Produktdetaljer

74AHCT Family, Texas Instruments

Advanced High-Speed CMOS, TTL logic
Operating voltage: 4.5 to 5.5
Compatibility: Input TTL, Output TTL
ESD protection exceeds JESD 22
Latch-up performance exceeds 250 mA per JESD 17

74AHCT Family

Specifikationer
Attribute Value
Logic Family AHCT
Logic Function Monostable Multivibrator
Number of Elements per Chip 2
Maximum High Level Output Current -8mA
Maximum Low Level Output Current 8mA
Minimum Pulse Width 5 ns
Maximum Propagation Delay Time @ Maximum CL 11 ns @ 5 V
Maximum Quiescent Current 0.004mA
Mounting Type Surface Mount
Package Type SOIC
Pin Count 16
Dimensions 9.9 x 3.91 x 1.58mm
Height 1.58mm
Length 9.9mm
Maximum Operating Temperature +85 °C
Maximum Operating Supply Voltage 5.5 V
Width 3.91mm
Minimum Operating Temperature -40 °C
Minimum Operating Supply Voltage 4.5 V
Denna produkt har utgått