- RS-artikelnummer:
- 200-4197
- Tillv. art.nr:
- 61-8775.11
- Tillverkare / varumärke:
- EAO
- RS-artikelnummer:
- 200-4197
- Tillv. art.nr:
- 61-8775.11
- Tillverkare / varumärke:
- EAO
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CH
Produktdetaljer
The EAO switching element for key lock- and selector switch has slow-make switching element switching system. It comes without lamp terminal but has a screw terminal present. The contact material is silver and the contacts are 1 NC + 1 NO.
Switching voltage 250 V AC/DC
Light-weight 0.008 kg
Switching current 5 A
Light-weight 0.008 kg
Switching current 5 A
Specifikationer
Attribute | Value |
---|---|
Block Type | Contact Block |
Contact Configuration | 1NO + 1NC |
For Use With | Series 61 |