- RS-artikelnummer:
- 124-9164
- Tillv. art.nr:
- LCE-202-RG
- Tillverkare / varumärke:
- Patlite
Denna produkt har utgått
- RS-artikelnummer:
- 124-9164
- Tillv. art.nr:
- LCE-202-RG
- Tillverkare / varumärke:
- Patlite
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- ID
Produktdetaljer
Patlite LCE Series
Patlite LCE series signal light towers featuring an LED light that is versatile and energy-efficient. The vertical and horizontal cut lenses in combination with a double-reflection system enhances the LED light diffusion to create a unique, full and brilliant light. The lenses and main body are made of strong synthetic materials with characteristics to withstand harsh environments.
The LCE Signal towers are available in a range of combinations from 1 to 5 LED units with any colour combination. In addition to its continuous lighting condition, the Signal Light can also be ordered with flashing / non-flashing functions.
The LCE Signal towers are available in a range of combinations from 1 to 5 LED units with any colour combination. In addition to its continuous lighting condition, the Signal Light can also be ordered with flashing / non-flashing functions.
40 mm Diameter
LED double reflection lighting system
From 1 to 5 tiers
Ingress protection of IP65
Pole mount or direct mount
LED double reflection lighting system
From 1 to 5 tiers
Ingress protection of IP65
Pole mount or direct mount
Specifikationer
Attribute | Value |
---|---|
Series | LCE |
Component Type | LED Signal Tower |
Multifunction | Yes |
Current Type | AC, DC |
Light Effect | Strobe |
Lens Colour | Green, Red |
Lamp Included | Yes |
Bulb Type | LED |
Supply Voltage | 24 V ac/dc |
Height | 194mm |
Base Diameter | 40mm |
IP Rating | IP54, IP65 |
Housing Colour | White |