- RS-artikelnummer:
- 888-2504
- Tillv. art.nr:
- 009155003201006
- Tillverkare / varumärke:
- KYOCERA AVX
Denna produkt har utgått
- RS-artikelnummer:
- 888-2504
- Tillv. art.nr:
- 009155003201006
- Tillverkare / varumärke:
- KYOCERA AVX
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
9155 Series Reduced Size
The 9155 series of reduced size battery connector saves 50% in volume over the original 9155 series. The connectors are rated at 3A per contact and sizes range from 2-5 positions. The series are suitable for a range of applications such as hand-held devices, industrial modules and medical electronics.
Features:
2.4mm insulator height
5k mating cycles
End-to-end stackable
2.4mm insulator height
5k mating cycles
End-to-end stackable
AVX Contacts