Wurth Elektronik WR-MMCX Series, jack Cable Mount MMCX Connector, 50Ω, Crimp Termination, Straight Body
- RS-artikelnummer:
- 194-6057
- Tillv. art.nr:
- 66026421110420
- Tillverkare / varumärke:
- Wurth Elektronik
Tillfälligt slut i lager – restorder för leverans 2024-08-01
Lagt till varukorgen
Pris (ex. moms) Var (i en påse med 2)
99,555 kr
(exkl. moms)
124,444 kr
(inkl. moms)
Enheter | Per unit | Per Bag* |
2 - 8 | 99,555 kr | 199,11 kr |
10 - 18 | 90,475 kr | 180,95 kr |
20 - 38 | 82,925 kr | 165,85 kr |
40 - 98 | 73,79 kr | 147,58 kr |
100 + | 66,46 kr | 132,92 kr |
- RS-artikelnummer:
- 194-6057
- Tillv. art.nr:
- 66026421110420
- Tillverkare / varumärke:
- Wurth Elektronik
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- TW
Produktdetaljer
The Straight MMCX Jack Coaxial Adapter for Hand-Formable Cable RG405/.085" is a coaxial connector designed for any wire-to-board application where easy and quick snap-on mating is needed. The RF connectors are available in 50 Ohm and frequencies up to 6 GHz. They are used in applications like:
Telecommunication, base stations and telecom boxes
Industrial machine-to-machine communication and automation
Data communication and wireless LAN
Measurement & test system and network analyzer
Telecommunication, base stations and telecom boxes
Industrial machine-to-machine communication and automation
Data communication and wireless LAN
Measurement & test system and network analyzer
Specifikationer
Attribute | Value |
---|---|
Coaxial Connector Type | MMCX Connector |
Gender | Female |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | RG405 |
Bulkhead | Yes |
Operating Frequency | 3GHz |
Minimum Operating Temperature | -55°C |
Body Plating | Gold over Nickel |
Maximum Operating Temperature | +155°C |
Series | WR-MMCX |
Contact Material | Beryllium Copper |
Contact Plating | Gold over Nickel |
- RS-artikelnummer:
- 194-6057
- Tillv. art.nr:
- 66026421110420
- Tillverkare / varumärke:
- Wurth Elektronik