- RS-artikelnummer:
- 917-1369
- Tillv. art.nr:
- CGA3E2C0G1H120J080AA
- Tillverkare / varumärke:
- TDK
Denna produkt har utgått
- RS-artikelnummer:
- 917-1369
- Tillv. art.nr:
- CGA3E2C0G1H120J080AA
- Tillverkare / varumärke:
- TDK
Lagstiftning och ursprungsland
Produktdetaljer
TDK CGA Automotive 0603 series, C0G Dielectric
From TDK, the CGA Series of Multilayer Ceramic Capacitors (MLCCs) provides a highly reliable solution. Utilising precision technology, this series of MLCCs is constructed with multiple thin ceramic dielectric layers enabling high capacitance. These MLCCs feature low ESR ensuring low self-heating and high ripple resistance. CGA multilayer ceramic capacitors also have low ESL and excellent frequency characteristics.
Features and Benefits:
Excellent heat resistance
Greater mechanical strength
Superior reliability
Guaranteed performance from a matured manufacturing process
Available with a range of dielectrics
Suitable for high accuracy automatic mounting
Low stray capacitance
Applications:
These MLCCs are AEC-Q200 qualified and suitable for automotive applications. Typical applications include automotive battery line smoothing, sensor modules and engine control units. CAG Series ceramic capacitors are ideal for anti-lock brake systems and automotive infotainment systems. Other recommended applications include smart meters, smart grids, solar inverters, AC-DC battery chargers, transportation and agriculture.
Specifikationer
Attribute | Value |
---|---|
Capacitance | 12pF |
Voltage | 50V dc |
Package/Case | 0603 (1608M) |
Mounting Type | Surface Mount |
Dielectric | C0G |
Tolerance | ±5% |
Dimensions | 1.6 x 0.8 x 0.8mm |
Length | 1.6mm |
Depth | 0.8mm |
Height | 0.8mm |
Series | CGA |
Maximum Operating Temperature | +125°C |
Terminal Type | Surface Mount |
Minimum Operating Temperature | -55°C |
- RS-artikelnummer:
- 917-1369
- Tillv. art.nr:
- CGA3E2C0G1H120J080AA
- Tillverkare / varumärke:
- TDK