TDK Single Layer Ceramic Capacitor (SLCC) 20μF 500V dc ±20% PLZT Dielectric, CeraLink SP, Axial +125°C Max Op. Temp.
- RS-artikelnummer:
- 907-6595
- Tillv. art.nr:
- B58033I5206M001
- Tillverkare / varumärke:
- TDK
Tillfälligt slut i lager – restorder för leverans 2024-05-07
Lagt till varukorgen
Pris (ex. moms) Varje
550,60 kr
(exkl. moms)
688,25 kr
(inkl. moms)
Enheter | Per unit |
1 + | 550,60 kr |
- RS-artikelnummer:
- 907-6595
- Tillv. art.nr:
- B58033I5206M001
- Tillverkare / varumärke:
- TDK
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
TDK CeraLink SP Series Capacitors
The TDK Ceralink series of solder pin ceramic capacitors has been optimised for use in 650 V fast-switching semiconductor modules. Featuring low ESL and ESR, these high reliability ceramic capacitors offer low power loss and dielectric absorption. With high capacitance density and increasing capacitance with DC bias up to operating voltage, this series is designed for high frequencies up to 1kHz.
Suitable applications include fast switching semiconductor modules and industrial power converters and inverters. These ceramic capacitors are also suitable for use as a DC link/snubber for power converters and inverters.
Suitable applications include fast switching semiconductor modules and industrial power converters and inverters. These ceramic capacitors are also suitable for use as a DC link/snubber for power converters and inverters.
Specifikationer
Attribute | Value |
---|---|
Capacitance | 20µF |
Voltage | 500V dc |
Mounting Type | Axial |
Series | CeraLink SP |
Tolerance | ±20% |
Dielectric | PLZT |
Length | 33mm |
Depth | 22mm |
Height | 11mm |
Dimensions | 33 x 22 x 11mm |
Maximum Operating Temperature | +125°C |
Terminal Type | Through Hole |
Minimum Operating Temperature | -40°C |