- RS-artikelnummer:
- 877-5800
- Tillv. art.nr:
- C0603X5R1C472K030BA
- Tillverkare / varumärke:
- TDK
I lager för avsändande samma dag
Nästa dag-leverans inte möjlig
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 500)
0,09 kr
(exkl. moms)
0,11 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
500 - 2000 | 0,09 kr | 45,00 kr |
2500 - 4500 | 0,085 kr | 42,50 kr |
5000 - 9500 | 0,081 kr | 40,50 kr |
10000 - 14500 | 0,076 kr | 38,00 kr |
15000 + | 0,065 kr | 32,50 kr |
- RS-artikelnummer:
- 877-5800
- Tillv. art.nr:
- C0603X5R1C472K030BA
- Tillverkare / varumärke:
- TDK
Lagstiftning och ursprungsland
Produktdetaljer
TDK C Type 0201 series
Professional range of TDK multilayer ceramic chip capacitors. Through precision technologies, high capacitance is achieved. The capacitors incorporate a monolithic structure which ensures superior mechanical strength and reliability.
Features and Benefits:
Monolithic structure
Low ESL
Low self-heating and high ripple resistance
Low ESL
Low self-heating and high ripple resistance
Applications:
Suitable applications would include general electronic equipment, power supply circuits and office automation equipment.
Warning
Not Recommended for New Design
0201 Range
Nickel barrier terminations covered with a layer of plated Tin (NiSn)
Applications include mobile phones, video and tuner designs
C0G/NP0 is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials
X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials
Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.
Applications include mobile phones, video and tuner designs
C0G/NP0 is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials
X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials
Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.
Specifikationer
Attribute | Value |
---|---|
Capacitance | 4.7nF |
Voltage | 16V dc |
Package/Case | 0201 (0603M) |
Mounting Type | Surface Mount |
Dielectric | X5R |
Tolerance | ±10% |
Dimensions | 0.6 x 0.3 x 0.3mm |
Length | 0.6mm |
Depth | 0.3mm |
Height | 0.3mm |
Series | C0603 |
Minimum Operating Temperature | -55°C |
Terminal Type | Surface Mount |
Maximum Operating Temperature | +85°C |
Suppression Class | Class II |