- RS-artikelnummer:
- 814-5413
- Tillv. art.nr:
- GRM1555C1HR70BA01D
- Tillverkare / varumärke:
- Murata
Denna produkt har utgått
- RS-artikelnummer:
- 814-5413
- Tillv. art.nr:
- GRM1555C1HR70BA01D
- Tillverkare / varumärke:
- Murata
Lagstiftning och ursprungsland
Produktdetaljer
Murata GRM 0402 C0G Dielectric
GRM series offer large-capacity and small size in a multilayer structure.
Features & Benefits:
High reliability with no polarity
Excellent solderability is achieved by the Tin plating at the external electrodes
Excellent solderability is achieved by the Tin plating at the external electrodes
Specifikationer
Attribute | Value |
---|---|
Capacitance | 0.7pF |
Voltage | 50V dc |
Package/Case | 0402 (1005M) |
Mounting Type | Surface Mount |
Dielectric | C0G |
Tolerance | ±0.1pF |
Dimensions | 1 x 0.5 x 0.5mm |
Length | 1mm |
Depth | 0.5mm |
Height | 0.5mm |
Series | GRM |
Terminal Type | Surface Mount |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |