- RS-artikelnummer:
- 773-8317
- Tillv. art.nr:
- 1206Y1K00222KXT
- Tillverkare / varumärke:
- Syfer Technology
Tillfälligt slut i lager – restorder för leverans 2024-07-12
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 10)
5,778 kr
(exkl. moms)
7,222 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
10 - 90 | 5,778 kr | 57,78 kr |
100 - 490 | 4,181 kr | 41,81 kr |
500 - 990 | 3,227 kr | 32,27 kr |
1000 - 2490 | 2,784 kr | 27,84 kr |
2500 + | 2,251 kr | 22,51 kr |
- RS-artikelnummer:
- 773-8317
- Tillv. art.nr:
- 1206Y1K00222KXT
- Tillverkare / varumärke:
- Syfer Technology
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- GB
Produktdetaljer
Syfer Flexicap 1206
FlexiCap™ has been developed as a result of listening to customers experiences of stress damage to MLCCs
A proprietary flexible epoxy polymer termination material, that is applied to the device under the usual nickel barrier finish
FlexiCapT™ will accommodate a greater degree of board bending than conventional capacitors
An additional benefit of FlexiCap™ is that MLCCs can withstand temperature cycling -55ºC to 125ºC in excess of 1000 times without cracking
FlexiCap™ may be soldered using your traditional wave or reflow solder techniques and needs no adjustment to equipment or current processes
A proprietary flexible epoxy polymer termination material, that is applied to the device under the usual nickel barrier finish
FlexiCapT™ will accommodate a greater degree of board bending than conventional capacitors
An additional benefit of FlexiCap™ is that MLCCs can withstand temperature cycling -55ºC to 125ºC in excess of 1000 times without cracking
FlexiCap™ may be soldered using your traditional wave or reflow solder techniques and needs no adjustment to equipment or current processes
1206 Range
C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications
Specifikationer
Attribute | Value |
---|---|
Capacitance | 2.2nF |
Voltage | 1kV dc |
Package/Case | 1206 (3216M) |
Mounting Type | Surface Mount |
Dielectric | X7R |
Tolerance | ±10% |
Dimensions | 3.2 x 1.6 x 1.6mm |
Length | 3.2mm |
Depth | 1.6mm |
Height | 1.6mm |
Series | Flexicap |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Terminal Type | Surface Mount |
- RS-artikelnummer:
- 773-8317
- Tillv. art.nr:
- 1206Y1K00222KXT
- Tillverkare / varumärke:
- Syfer Technology