- RS-artikelnummer:
- 766-6985
- Tillv. art.nr:
- CL31B684KBHNNNE
- Tillverkare / varumärke:
- Samsung Electro-Mechanics
Denna produkt har utgått
- RS-artikelnummer:
- 766-6985
- Tillv. art.nr:
- CL31B684KBHNNNE
- Tillverkare / varumärke:
- Samsung Electro-Mechanics
Lagstiftning och ursprungsland
Produktdetaljer
Samsung 1206 MLCC series reels
1206 Range
C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications
Specifikationer
Attribute | Value |
---|---|
Capacitance | 680nF |
Voltage | 50V dc |
Package/Case | 1206 (3216M) |
Mounting Type | Surface Mount |
Dielectric | X7R |
Tolerance | ±10% |
Dimensions | 3.2 x 1.6 x 1.6mm |
Length | 3.2mm |
Depth | 1.6mm |
Height | 1.6mm |
Series | CL |
Maximum Operating Temperature | +125°C |
Terminal Type | Surface Mount |
Minimum Operating Temperature | -55°C |