- RS-artikelnummer:
- 669-8470
- Tillv. art.nr:
- 223886315101
- Tillverkare / varumärke:
- Yageo
2550 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 25)
0,892 kr
(exkl. moms)
1,115 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
25 - 225 | 0,892 kr | 22,30 kr |
250 - 475 | 0,71 kr | 17,75 kr |
500 - 975 | 0,577 kr | 14,425 kr |
1000 - 2475 | 0,488 kr | 12,20 kr |
2500 + | 0,448 kr | 11,20 kr |
- RS-artikelnummer:
- 669-8470
- Tillv. art.nr:
- 223886315101
- Tillverkare / varumärke:
- Yageo
Datablad
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
Produktdetaljer
Yageo 1206
1206 Range
C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications
Specifikationer
Attribute | Value |
---|---|
Capacitance | 100pF |
Voltage | 50V dc |
Package/Case | 1206 (3216M) |
Mounting Type | Surface Mount |
Dielectric | NP0 |
Tolerance | ±5% |
Dimensions | 3.2 x 1.6 x 0.6mm |
Length | 3.2mm |
Depth | 1.6mm |
Height | 0.6mm |
Series | Standard |
Terminal Type | Surface Mount |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |