- RS-artikelnummer:
- 198-8172
- Tillv. art.nr:
- CC0805MKX5R5BB226
- Tillverkare / varumärke:
- Yageo
- RS-artikelnummer:
- 198-8172
- Tillv. art.nr:
- CC0805MKX5R5BB226
- Tillverkare / varumärke:
- Yageo
Datablad
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
Produktdetaljer
The Yageo 22μF capacitor consists of a rectangular block of ceramic dielectric in which a number of interleaved metal electrodes are contained. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and finally covered with a layer of plated tin.
End terminations are lead-free
Halogen Free compliant
Halogen Free compliant
Specifikationer
Attribute | Value |
---|---|
Capacitance | 22µF |
Voltage | 6.3V dc |
Package/Case | 0805 (2012M) |
Mounting Type | Surface Mount |
Dielectric | X5R |
Tolerance | ±20% |
Dimensions | 2.0 x 1.25mm |
Length | 2mm |
Depth | 1.25mm |
Height | 0.6mm |
Series | Standard |
Minimum Operating Temperature | -55°C |
Terminal Type | Surface Mount |
Maximum Operating Temperature | +85°C |