- RS-artikelnummer:
- 184-3737
- Tillv. art.nr:
- JMK105C6225MV-F
- Tillverkare / varumärke:
- Taiyo Yuden
Denna produkt har utgått
- RS-artikelnummer:
- 184-3737
- Tillv. art.nr:
- JMK105C6225MV-F
- Tillverkare / varumärke:
- Taiyo Yuden
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
Monolithic structure provides higher reliability. A wide range of capacitance values available in standard case sizes. The use of nickel as electrode material and plating processing improve the solderability and heat resistance characteristics. It also prevents migration and raises the level of reliability. Low equivalent series resistance(ESR) provides superior noise absorption characteristics.
Item Summary 2.2 μF ± 20%, 6.3V, X6S, 0402/1005
Life cycle Stage Mass Production
Standard packaging quantity (minimum) Taping paper 10000pcs
Applications
Communication equipment (cellular phone, wireless applications, etc.)
General digital circuit
Power supply bypass capacitors: Liquid crystal modules, Liquid crystal drive voltage lines, LSI, IC, converters (both for input and output)
Smoothing capacitors: DC-DC converters (for both input and output), Switching power supplies (secondary side)
Life cycle Stage Mass Production
Standard packaging quantity (minimum) Taping paper 10000pcs
Applications
Communication equipment (cellular phone, wireless applications, etc.)
General digital circuit
Power supply bypass capacitors: Liquid crystal modules, Liquid crystal drive voltage lines, LSI, IC, converters (both for input and output)
Smoothing capacitors: DC-DC converters (for both input and output), Switching power supplies (secondary side)
Specifikationer
Attribute | Value |
---|---|
Capacitance | 2.2µF |
Voltage | 6.3V dc |
Package/Case | 0402 (1005M) |
Mounting Type | Surface Mount |
Dielectric | X6S |
Tolerance | ±20% |
Dimensions | 1 x 0.5 x 0.5mm |
Length | 1mm |
Depth | 0.5mm |
Height | 0.5mm |
Series | M |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -55°C |
Terminal Type | Solder |
- RS-artikelnummer:
- 184-3737
- Tillv. art.nr:
- JMK105C6225MV-F
- Tillverkare / varumärke:
- Taiyo Yuden