- RS-artikelnummer:
- 181-3926
- Tillv. art.nr:
- 885012006004
- Tillverkare / varumärke:
- Wurth Elektronik
Denna produkt har utgått
- RS-artikelnummer:
- 181-3926
- Tillv. art.nr:
- 885012006004
- Tillverkare / varumärke:
- Wurth Elektronik
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- TW
Produktdetaljer
Multilayer Ceramic Chip Capacitor
Recommended soldering: Reflow, for 0603 and 0805 wave soldering is also allowed
Operating temperature: –55 °C to +125 °C
Ceramic characteristics: Class I – NP0 , Class II – X7R , X5R
High performance ceramic
High capacitance stability
Minimal aging
Termination: Cu/Ni/Sn
Recommended soldering: Reflow, for 0603 and 0805 wave soldering is also allowed
Operating temperature: –55 °C to +125 °C
Ceramic characteristics: Class I – NP0 , Class II – X7R , X5R
High performance ceramic
High capacitance stability
Minimal aging
Termination: Cu/Ni/Sn
Specifikationer
Attribute | Value |
---|---|
Capacitance | 22pF |
Voltage | 10V dc |
Package/Case | 0603 (1608M) |
Mounting Type | Surface Mount |
Dielectric | NP0 |
Tolerance | ±5% |
Dimensions | 1.6 x 0.8 x 0.8mm |
Length | 1.6mm |
Depth | 0.8mm |
Height | 0.8mm |
Series | WCAP-CSGP |
Maximum Operating Temperature | +125°C |
Terminal Type | Solder |
Suppression Class | Class I |
Minimum Operating Temperature | -55°C |
- RS-artikelnummer:
- 181-3926
- Tillv. art.nr:
- 885012006004
- Tillverkare / varumärke:
- Wurth Elektronik